Part Details for NCP1377BP by onsemi
Overview of NCP1377BP by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1377BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP1377 - Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDIP7 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4600 |
|
$0.3591 / $0.4225 | Buy Now |
Part Details for NCP1377BP
NCP1377BP CAD Models
NCP1377BP Part Data Attributes
|
NCP1377BP
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1377BP
onsemi
0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1377BP
This table gives cross-reference parts and alternative options found for NCP1377BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1377BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1377BPG | Controller, Free Running Quasi-Resonant Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1377BP vs NCP1377BPG |