Part Details for NCP1377BDR2G. by onsemi
Overview of NCP1377BDR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1377BDR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6905
|
Newark | Pwm Ctrl, Current Mode, 16V, Soic-8, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:-, Supply Voltage Max:16V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:300Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1377BDR2G. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |