Part Details for NCP136AFCRC080T2G by onsemi
Overview of NCP136AFCRC080T2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for NCP136AFCRC080T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1220
|
Newark | 700 Ma, Very Low Dropout Bias Rail Cmos Voltage Regulator With Backside Coating/ Reel Rohs Compliant: Yes |Onsemi NCP136AFCRC080T2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2740 | Buy Now |
DISTI #
488-NCP136AFCRC080T2GCT-ND
|
DigiKey | IC REG LINEAR 0.8V 700MA 6WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.2032 / $0.6200 | Buy Now |
DISTI #
NCP136AFCRC080T2G
|
Avnet Americas | LDO Regulator POS 0.8V 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP136AFCRC080T2G) RoHS: Compliant Min Qty: 1538 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 780000 Partner Stock |
|
$0.2016 / $0.2407 | Buy Now |
DISTI #
NCP136AFCRC080T2G
|
Avnet Americas | LDO Regulator POS 0.8V 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP136AFCRC080T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2016 / $0.2407 | Buy Now |
DISTI #
863-NCP136AFCRC080T2
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 700mA, Ultra Low Drop Out Bias Rail, 1% Accuracy, Fast Transient Response 0.8V, Normal Turn-On Slew rate, WLCSP6 RoHS: Compliant | 0 |
|
$0.2010 / $0.2210 | Order Now |
|
Onlinecomponents.com | LDO Regulator, 700mA, Ultra Low Drop Out Bias Rail, 1% Accuracy, Fast Transient Response 0.8V, Normal Turn-On Slew... | 0 |
|
$0.1996 / $0.2108 | Buy Now |
|
Rochester Electronics | NCP136 - LDO Regulator, 700mA, Ultra Low Drop Out Bias Rail, 1% Accuracy, Fast Transient Response 0.8V, Normal Turn-On Slew rate, WLCSP6 RoHS: Compliant Status: Active Min Qty: 1 | 780000 |
|
$0.2015 / $0.2371 | Buy Now |
Part Details for NCP136AFCRC080T2G
NCP136AFCRC080T2G CAD Models
NCP136AFCRC080T2G Part Data Attributes
|
NCP136AFCRC080T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP136AFCRC080T2G
onsemi
LDO Regulator, 700mA, Ultra Low Drop Out Bias Rail, 1% Accuracy, Fast Transient Response 0.8V, Normal Turn-On Slew rate, WLCSP6, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567YU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.06 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.84 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 0.808 V | |
Output Voltage1-Min | 0.792 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.37 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 0.8 mm |