Part Details for NCP1351BDR2G by onsemi
Overview of NCP1351BDR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1351BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6299
|
Newark | Pwm Controller, 65Khz, 12V, Soic-8, Input Voltage:12V, Output Voltage:20V, Output Current:400Ma, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1351BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5600 / $1.1100 | Buy Now |
DISTI #
NCP1351BDR2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1351BDR2G) RoHS: Compliant Min Qty: 538 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$1.1532 / $1.3764 | Buy Now |
|
Rochester Electronics | NCP1351 - Switching Controller, Current-mode, 0.4A, 65kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6069 |
|
$0.4165 / $0.4900 | Buy Now |
DISTI #
NCP1351BDR2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1351BDR2G) RoHS: Compliant Min Qty: 538 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$1.1532 / $1.3764 | Buy Now |
DISTI #
SMC-NCP1351BDR2G
|
Sensible Micro Corporation | Stock RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1022 Container: Tape & Reel | 867 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SOIC | 21529 |
|
$0.4154 | Buy Now |
|
Flip Electronics | Stock, ship today | 40000 |
|
$0.9300 | RFQ |
|
LCSC | 8.9V28V SOIC-8 AC-DC Controllers Regulators ROHS | 21529 |
|
$0.4239 / $0.7819 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 2076 |
|
RFQ |