Part Details for NCP1339DDR2G by onsemi
Results Overview of NCP1339DDR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1339DDR2G Information
NCP1339DDR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1339DDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP1339DDR2G-488-ND
|
DigiKey | HIGH FREQUENCY QUASI-RESONANT CO Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.9200 | Buy Now |
DISTI #
NCP1339DDR2G
|
Avnet Americas | AC DC Controller Off-Line Switcher 1-OUT 10V to 28V QuasiResonant 13-Pin SOIC N T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
20000 Partner Stock |
|
$0.5535 / $0.6075 | Buy Now |
DISTI #
86132810
|
Verical | PWM switching Controller IC Min Qty: 338 Package Multiple: 1 Date Code: 1901 | Americas - 2500 |
|
$1.1113 | Buy Now |
|
Rochester Electronics | High Frequency Quasi-Resonant Controller 0.3 us Blanking, Latching off, Jitter and IFF disabled RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.5512 / $0.8890 | Buy Now |
|
Flip Electronics | Stock, ship today | 20000 |
|
RFQ |