-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Controller, Quasi-Resonant Current Mode, with Overpower Compensation, SOIC 7 CASE OUTLINE, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2520
|
Newark | Ic, smps Controller, current-Mode, sop,7Pin, plastic |Onsemi NCP1337DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK8159
|
Newark | Pwm Controller |Onsemi NCP1337DR2G Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.9360 | Buy Now |
DISTI #
V79:2366_18714498
|
Arrow Electronics | AC to DC Switching Converter SMPS Controller 130kHz T/R 7-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 55 |
|
$0.4268 | Buy Now |
DISTI #
60587850
|
Verical | AC to DC Switching Converter SMPS Controller 130kHz T/R 7-Pin SOIC RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2020 | Americas - 55 |
|
$0.4268 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.5A, 130KHZ SWITCHING FREQ-MAX, PDSO7 | 95 |
|
$0.7832 / $1.3053 | Buy Now |
DISTI #
SMC-NCP1337DR2G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR FLYBK ISO PWM 7SOIC | 20300 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR FLYBK ISO PWM 7SOIC | 120300 |
|
$0.5470 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1337DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1337DR2G
onsemi
Controller, Quasi-Resonant Current Mode, with Overpower Compensation, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18.6 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1337DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1337DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1205DR2 | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | NCP1337DR2G vs NCP1205DR2 |
NCP1205DR2G | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | onsemi | NCP1337DR2G vs NCP1205DR2G |
NCP1205DR2 | IC SWITCHING CONTROLLER, 125 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller | onsemi | NCP1337DR2G vs NCP1205DR2 |