Part Details for NCP1337DR2G by Rochester Electronics LLC
Overview of NCP1337DR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1337DR2G
NCP1337DR2G CAD Models
NCP1337DR2G Part Data Attributes:
|
NCP1337DR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP1337DR2G
Rochester Electronics LLC
0.5A SWITCHING CONTROLLER, 130kHz SWITCHING FREQ-MAX, PDSO7, LEAD FREE, SOIC-7
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18.6 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for NCP1337DR2G
This table gives cross-reference parts and alternative options found for NCP1337DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1337DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1205DR2G | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | NCP1337DR2G vs NCP1205DR2G |
NCP1205DR2 | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | NCP1337DR2G vs NCP1205DR2 |
NCP1205DR2G | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | onsemi | NCP1337DR2G vs NCP1205DR2G |