Part Details for NCP130BMX090TCG by onsemi
Results Overview of NCP130BMX090TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP130BMX090TCG Information
NCP130BMX090TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP130BMX090TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3673
|
Newark | Ldo, Fixed, 0.9V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:800Mv, Input Voltage... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.1610 | Buy Now |
DISTI #
488-NCP130BMX090TCGCT-ND
|
DigiKey | IC REG LINEAR 0.9V 300MA 6-XDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$0.1497 / $0.8800 | Buy Now |
DISTI #
NCP130BMX090TCG
|
Avnet Americas | Very Low Dropout Bias Rail CMOS Voltage Regulator 0.9 V 300 mA 6-Pin XDFN T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1474 / $0.1617 | Buy Now |
DISTI #
863-NCP130BMX090TCG
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.9V non-... more RoHS: Compliant | 1864 |
|
$0.1500 / $0.8800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.9V non-Active Discharge RoHS: Compliant | 0 |
|
$0.1435 / $0.1576 | Buy Now |
|
Rochester Electronics | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.9V non-Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 94000 |
|
$0.1414 / $0.1664 | Buy Now |
DISTI #
NCP130BMX090TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 0.9V, 300mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.1730 / $0.4780 | RFQ |
DISTI #
NCP130BMX090TCG
|
Avnet Silica | (Alt: NCP130BMX090TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP130BMX090TCG
|
EBV Elektronik | (Alt: NCP130BMX090TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP130BMX090TCG
NCP130BMX090TCG CAD Models
NCP130BMX090TCG Part Data Attributes
|
NCP130BMX090TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP130BMX090TCG
onsemi
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.9V non-Active Discharge, XDFN-6, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.05 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.9135 V | |
Output Voltage1-Min | 0.8865 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |