Part Details for NCP130AMX150TCG by onsemi
Results Overview of NCP130AMX150TCG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP130AMX150TCG Information
NCP130AMX150TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP130AMX150TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4121
|
Newark | Ldo, Fixed, 1.5V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:800Mv, Input Voltage... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
488-NCP130AMX150TCGCT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 6-XDFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1497 / $0.8800 | Buy Now |
DISTI #
NCP130AMX150TCG
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP130AMX150TCG) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
5544 Partner Stock |
|
$0.1279 / $0.1404 | Buy Now |
DISTI #
NCP130AMX150TCG
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP130AMX150TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 5544 Factory Stock |
|
$0.1474 / $0.1617 | Buy Now |
DISTI #
863-NCP130AMX150TCG
|
Mouser Electronics | LDO Voltage Regulators 300MA VLDO BIAS RAIL CMOS RoHS: Compliant | 2999 |
|
$0.1500 / $0.8800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V Output Active Discharge RoHS: Compliant | 0 |
|
$0.1435 / $0.1576 | Buy Now |
DISTI #
86011301
|
Verical | LDO Regulator Pos 1.5V 0.3A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 2122 Package Multiple: 1 Date Code: 1801 | Americas - 111000 |
|
$0.1768 | Buy Now |
DISTI #
87649843
|
Verical | LDO Regulator Pos 1.5V 0.3A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 55000 |
|
$0.1711 | Buy Now |
DISTI #
86011072
|
Verical | LDO Regulator Pos 1.5V 0.3A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 2122 Package Multiple: 1 Date Code: 1401 | Americas - 48000 |
|
$0.1768 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 0.15V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 159000 |
|
$0.1414 / $0.1664 | Buy Now |
Part Details for NCP130AMX150TCG
NCP130AMX150TCG CAD Models
NCP130AMX150TCG Part Data Attributes
|
NCP130AMX150TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP130AMX150TCG
onsemi
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V Output Active Discharge, XDFN-6, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.65 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for NCP130AMX150TCG
This table gives cross-reference parts and alternative options found for NCP130AMX150TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP130AMX150TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS78415QWDRBRQ1 | Texas Instruments | Check for Price | Automotive, 300-mA, low-IQ, high-PSRR, LDO voltage regulator with high accuracy and enable 8-SON -40 to 150 | NCP130AMX150TCG vs TPS78415QWDRBRQ1 |