Part Details for NCP130AMX090TCG by onsemi
Overview of NCP130AMX090TCG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP130AMX090TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NCP130AMX090TCGTR-ND
|
DigiKey | IC REG LINEAR 0.9V 300MA 6XDFN Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1953 In Stock |
|
$0.3500 | Buy Now |
DISTI #
488-NCP130AMX090TCGCT-ND
|
DigiKey | IC REG LINEAR 0.9V 300MA 6XDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
NCP130AMX090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.3A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP130AMX090TCG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP130AMX090TCG
|
Mouser Electronics | LDO Voltage Regulators 300MA VLDO BIAS RAIL CMOS VREG, AD OPTION, VOUT=09V RoHS: Compliant | 4500 |
|
$0.1060 / $0.4800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.9V Output Active Discharge | 0 |
|
$0.1006 / $0.1135 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21745 |
|
$0.0992 / $0.1167 | Buy Now |
DISTI #
NCP130AMX090TCG
|
Avnet Asia | LDO Regulator Pos 0.9V 0.3A 6-Pin XDFN T/R (Alt: NCP130AMX090TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.0760 / $0.0850 | Buy Now |
DISTI #
NCP130AMX090TCG
|
Avnet Silica | (Alt: NCP130AMX090TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP130AMX090TCG
|
EBV Elektronik | (Alt: NCP130AMX090TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1953 |
|
RFQ |
Part Details for NCP130AMX090TCG
NCP130AMX090TCG CAD Models
NCP130AMX090TCG Part Data Attributes
|
NCP130AMX090TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP130AMX090TCG
onsemi
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.9V Output Active Discharge, XDFN-6, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.05 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.9135 V | |
Output Voltage1-Min | 0.8865 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |