-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, Current Mode, for Forward and Flyback Applications, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9132
|
Newark | Pwm Controller, Current Mode, For Forward And Flyback Applications/ Reel |Onsemi NCP1252ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.4280 | Buy Now |
DISTI #
NCP1252ADR2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2447 In Stock |
|
$0.3106 / $0.9400 | Buy Now |
DISTI #
NCP1252ADR2G
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1252ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3330 / $0.3728 | Buy Now |
DISTI #
NCP1252ADR2G
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1252ADR2G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 200000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
863-NCP1252ADR2G
|
Mouser Electronics | Switching Controllers CURR MDE PWM CNTRLR FWD FLYBCK APPS RoHS: Compliant | 7334 |
|
$0.3550 / $0.9400 | Buy Now |
|
Future Electronics | NCP1252 Series 28 V 3.5 mA 550 kHz Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 10000Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | NCP1252 Series 28 V 3.5 mA 550 kHz Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 352 |
|
RFQ | ||
|
Quest Components | 281 |
|
$0.6160 / $1.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1252ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1252ADR2G
onsemi
PWM Controller, Current Mode, for Forward and Flyback Applications, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |