Part Details for NCP12510DSN65T1G by onsemi
Overview of NCP12510DSN65T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NCP12510DSN65T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8053
|
Newark | Current-Mode Pwm Controller For Off-Line Power Supplies/ Reel |Onsemi NCP12510DSN65T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2070 | Buy Now |
DISTI #
488-NCP12510DSN65T1GCT-ND
|
DigiKey | CURRENT-MODE PWM CONTROLLER FOR Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2632 In Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
NCP12510DSN65T1G
|
Avnet Americas | Current Mode PWM Controller Flyback 32V 0.5mA 6-Pin TSOP T/R - Tape and Reel (Alt: NCP12510DSN65T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCP12510DSN65T1G
|
Avnet Americas | Current Mode PWM Controller Flyback 32V 0.5mA 6-Pin TSOP T/R - Tape and Reel (Alt: NCP12510DSN65T1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP12510DSN65T1G
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controller for Off-line Power Supplies 32 V OVP, 65 kHz, Auto-Recovery/Latched Operation RoHS: Compliant | 2940 |
|
$0.1910 / $0.5800 | Buy Now |
|
Rochester Electronics | NCP12510 - Current-Mode PWM Controller for Off-line Power Supplies 32 V OVP, 65 kHz, Auto-Recovery/Latched Operation RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18000 |
|
$0.1909 / $0.2246 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3874 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 33000 |
|
$0.1300 | RFQ |
|
Wuhan P&S | - Min Qty: 1 | 9000 |
|
$0.2700 / $0.5400 | Buy Now |
Part Details for NCP12510DSN65T1G
NCP12510DSN65T1G CAD Models
NCP12510DSN65T1G Part Data Attributes
|
NCP12510DSN65T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP12510DSN65T1G
onsemi
Current-Mode PWM Controller for Off-line Power Supplies 32 V OVP, 65 kHz, Auto-Recovery/Latched Operation, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.7 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switching Frequency-Max | 71 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |