Part Details for NCP1239ED100R2G by onsemi
Overview of NCP1239ED100R2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1239ED100R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP1239ED100R2GCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2410 In Stock |
|
$0.3716 / $0.9900 | Buy Now |
DISTI #
NCP1239ED100R2G
|
Avnet Americas | PWM Controller, Single Ended, Peak Current Mode, 8 V to 35 V, 108 kHz, 7 Pins, SOIC - Tape and Reel (Alt: NCP1239ED100R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3984 / $0.4460 | Buy Now |
DISTI #
863-NCP1239ED100R2G
|
Mouser Electronics | Switching Controllers Fixed Frequency Current Mode Controller for Flyback Converter with HV startup RoHS: Compliant | 2500 |
|
$0.3720 / $0.9800 | Buy Now |
|
Future Electronics | Fixed Frequency Current‐Mode Controller for Flyback Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Rochester Electronics | NCP1239 - Fixed Frequency Current Mode Controller for Flyback Converter with HV startup RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.3686 / $0.4336 | Buy Now |
DISTI #
NCP1239ED100R2G
|
Avnet Silica | PWM Controller, Single Ended, Peak Current Mode, 8 V to 35 V, 108 kHz, 7 Pins, SOIC (Alt: NCP1239ED100R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1239ED100R2G
|
EBV Elektronik | PWM Controller, Single Ended, Peak Current Mode, 8 V to 35 V, 108 kHz, 7 Pins, SOIC (Alt: NCP1239ED100R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOIC-7 DC-DC Converters ROHS | 2500 |
|
$0.5362 / $0.9174 | Buy Now |
Part Details for NCP1239ED100R2G
NCP1239ED100R2G CAD Models
NCP1239ED100R2G Part Data Attributes:
|
NCP1239ED100R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1239ED100R2G
onsemi
Fixed Frequency Current Mode Controller for Flyback Converter with HV startup, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8/7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Date Of Intro | 2017-11-03 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 108 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |