Part Details for NCP1239AD65R2G by onsemi
Results Overview of NCP1239AD65R2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1239AD65R2G Information
NCP1239AD65R2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1239AD65R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0321
|
Newark | Low-Standby Power High Performance Current Mode Pwm Controller/ Reel |Onsemi NCP1239AD65R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.3960 | Buy Now |
DISTI #
488-NCP1239AD65R2GCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3459 In Stock |
|
$0.3694 / $1.6500 | Buy Now |
DISTI #
NCP1239AD65R2G
|
Avnet Americas | NCP1239A 65KHZ - Tape and Reel (Alt: NCP1239AD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3635 / $0.3989 | Buy Now |
DISTI #
863-NCP1239AD65R2G
|
Mouser Electronics | Switching Controllers NCP1239A 65KHZ RoHS: Compliant | 1371 |
|
$0.3690 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Fixed Frequency Current Mode Controller for Flyback Converter with HV startup RoHS: Compliant | 0 |
|
$0.3521 / $0.3838 | Buy Now |
|
Rochester Electronics | NCP1239A 65KHZ RoHS: Compliant Status: Active Min Qty: 1 | 3102 |
|
$0.3488 / $0.4104 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5713 |
|
RFQ | |
DISTI #
NCP1239AD65R2G
|
Avnet Silica | NCP1239A 65KHZ (Alt: NCP1239AD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
NCP1239AD65R2G
|
EBV Elektronik | NCP1239A 65KHZ (Alt: NCP1239AD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 4395 |
|
$0.5000 / $1.0400 | Buy Now |
Part Details for NCP1239AD65R2G
NCP1239AD65R2G CAD Models
NCP1239AD65R2G Part Data Attributes
|
NCP1239AD65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1239AD65R2G
onsemi
Fixed Frequency Current Mode Controller for Flyback Converter with HV startup, SOIC-7, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-7 | |
Package Description | SOIC-8/7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |