Part Details for NCP1234AD65R2G by onsemi
Overview of NCP1234AD65R2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1234AD65R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3365
|
Newark | Controller, Fixed Frequency, Current Mode, For Flyback Converters/ Reel |Onsemi NCP1234AD65R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 / $0.6900 | Buy Now |
DISTI #
488-NCP1234AD65R2GCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.5018 / $1.3400 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 70kHz Switching Freq-Max, PDSO7 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2340 |
|
$0.4968 / $0.5845 | Buy Now |
|
LCSC | 65kHz 9.5V28V SOIC-7 AC-DC Controllers Regulators ROHS | 784 |
|
$0.6325 / $0.8995 | Buy Now |
|
Wuhan P&S | Fixed Frequency Current Mode Controller for Flyback Converters Min Qty: 1 | 90 |
|
$0.6800 / $1.4000 | Buy Now |
Part Details for NCP1234AD65R2G
NCP1234AD65R2G CAD Models
NCP1234AD65R2G Part Data Attributes:
|
NCP1234AD65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1234AD65R2G
onsemi
Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1234AD65R2G
This table gives cross-reference parts and alternative options found for NCP1234AD65R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1234AD65R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1234BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1234AD65R2G vs NCP1234BD65R2G |
NCP1238BD65R2G | SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDSO7, HALOGEN FREE AND ROHS COMPLIANT, SOIC-7 | Rochester Electronics LLC | NCP1234AD65R2G vs NCP1238BD65R2G |
NCP1234BD100R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1234AD65R2G vs NCP1234BD100R2G |
NCP1234AD100R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1234AD65R2G vs NCP1234AD100R2G |
NCP1237BD65R2G | SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDSO7, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, SOIC-8/7 | Rochester Electronics LLC | NCP1234AD65R2G vs NCP1237BD65R2G |