Part Details for NCP1230P133 by onsemi
Results Overview of NCP1230P133 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1230P133 Information
NCP1230P133 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1230P133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86133574
|
Verical | Switching Mode Power Supply Controller Min Qty: 581 Package Multiple: 1 Date Code: 0401 | Americas - 9850 |
|
$0.6101 / $0.6460 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, PDIP7 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9850 |
|
$0.4881 / $0.5742 | Buy Now |
|
ComSIT USA | LOW-STANDBY POWER HIGH PERFORMANCE PWM CONTROLLER Switching Controller, Current-mode, 0.5A, 146kHz S... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for NCP1230P133
NCP1230P133 CAD Models
NCP1230P133 Part Data Attributes
|
NCP1230P133
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1230P133
onsemi
0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-7
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 146 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1230P133
This table gives cross-reference parts and alternative options found for NCP1230P133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1230P133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1230P133G | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, LEAD FREE, PLASTIC, DIP-8/7 | NCP1230P133 vs NCP1230P133G |