Part Details for NCP1230AP65G by onsemi
Overview of NCP1230AP65G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1230AP65G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8124
|
Newark | Each |Onsemi NCP1230AP65G Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $0.8500 | Buy Now |
DISTI #
2156-NCP1230AP65G-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5550 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 72kHz Switching Freq-Max, PDIP7 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5550 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for NCP1230AP65G
NCP1230AP65G CAD Models
NCP1230AP65G Part Data Attributes:
|
NCP1230AP65G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1230AP65G
onsemi
1A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP7, LEAD FREE, PLASTIC, DIP8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |