Part Details for NCP1230AP133 by onsemi
Overview of NCP1230AP133 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1230AP133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW-STANDBY POWER SOFT SKIP MODE CONTROLLER Switching Controller, Current-mode, 1A, 146kHz Switching Freq-Max, PDIP7 RoHS: Not Compliant | Europe - 1000 |
|
RFQ |
Part Details for NCP1230AP133
NCP1230AP133 CAD Models
NCP1230AP133 Part Data Attributes:
|
NCP1230AP133
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1230AP133
onsemi
1A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP8/7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 146 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1230AP133
This table gives cross-reference parts and alternative options found for NCP1230AP133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1230AP133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1230AP133 | 1A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP8/7 | Rochester Electronics LLC | NCP1230AP133 vs NCP1230AP133 |
NCP1230AP133G | 1A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, LEAD FREE, PLASTIC, DIP8/7 | onsemi | NCP1230AP133 vs NCP1230AP133G |