Part Details for NCP1207ADR2 by onsemi
Results Overview of NCP1207ADR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1207ADR2 Information
NCP1207ADR2 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1207ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2106 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 1494 |
|
RFQ | |
|
Win Source Electronics | IC OFFLINE SWITCH FLYBACK 8SOIC | 13880 |
|
$0.6667 / $0.8611 | Buy Now |
Part Details for NCP1207ADR2
NCP1207ADR2 CAD Models
NCP1207ADR2 Part Data Attributes
|
NCP1207ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1207ADR2
onsemi
0.5A SWITCHING CONTROLLER, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 10.6 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1207ADR2
This table gives cross-reference parts and alternative options found for NCP1207ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1207ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1207ADR2G | onsemi | Check for Price | PWM Controller, Free Running Quasi-Resonant Current Mode, SOIC-8 Narrow Body, 2500-REEL | NCP1207ADR2 vs NCP1207ADR2G |
NCP1207ADR2 | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, PDSO8, SOIC-8 | NCP1207ADR2 vs NCP1207ADR2 |
NCP1207DR2 | onsemi | Check for Price | 0.5A SWITCHING CONTROLLER, PDSO8, SOIC-8 | NCP1207ADR2 vs NCP1207DR2 |
NCP1207DR2G | onsemi | Check for Price | 0.5A SWITCHING CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | NCP1207ADR2 vs NCP1207DR2G |