Power Circuits
NCP1205P
Description: SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8

Overview of NCP1205P by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for NCP1205P by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1205P by onsemi

NCP1205P
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.78 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
125 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NCP1205P
    onsemi
    SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for NCP1205P

This table gives cross-reference parts and alternative options found for NCP1205P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1205P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1205PG SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC NCP1205P vs NCP1205PG
NCP1205PG SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 onsemi NCP1205P vs NCP1205PG
Part Number Description Manufacturer Compare
NCP1205PG SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC NCP1205P vs NCP1205PG
NCP1337PG Controller, Quasi-Resonant Current Mode, with Overpower Compensation, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE onsemi NCP1205P vs NCP1337PG
NCP1205PG SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 onsemi NCP1205P vs NCP1205PG

Related Parts for NCP1205P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1205P by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1205P by onsemi

Select Manufacturer
Which Manufacturer of NCP1205P would you like to use for your alert(s)?
  • Please alert me when NCP1205P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1205P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1205P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1205P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1205P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1205P by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: