Part Details for NCP1203P100G by onsemi
Overview of NCP1203P100G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1203P100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8067
|
Newark | Ncp1203P100G, Ic's |Onsemi NCP1203P100G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.6430 | Buy Now |
|
Rochester Electronics | NCP1203 - Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 83941 |
|
$0.4157 / $0.4891 | Buy Now |
|
Flip Electronics | Stock | 19150 |
|
RFQ |
Part Details for NCP1203P100G
NCP1203P100G CAD Models
NCP1203P100G Part Data Attributes
|
NCP1203P100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1203P100G
onsemi
PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1203P100G
This table gives cross-reference parts and alternative options found for NCP1203P100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1203P100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1203P100 | 0.25A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDIP8, PDIP-8 | Rochester Electronics LLC | NCP1203P100G vs NCP1203P100 |
NCP1203P100 | IC 0.25 A SWITCHING CONTROLLER, 115 kHz SWITCHING FREQ-MAX, PDIP8, PDIP-8, Switching Regulator or Controller | onsemi | NCP1203P100G vs NCP1203P100 |