Part Details for NCP1200AD100R2G by onsemi
Overview of NCP1200AD100R2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1200AD100R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP1200 - Switching Controller, Current-mode, 0.25A, 114kHz Switching Freq-Max, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9845 |
|
$0.2394 / $0.2817 | Buy Now |
Part Details for NCP1200AD100R2G
NCP1200AD100R2G CAD Models
NCP1200AD100R2G Part Data Attributes
|
NCP1200AD100R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1200AD100R2G
onsemi
0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 114 kHz | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1200AD100R2G
This table gives cross-reference parts and alternative options found for NCP1200AD100R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200AD100R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1200D100R2 | onsemi | Check for Price | 0.25A SWITCHING CONTROLLER, 116kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | NCP1200AD100R2G vs NCP1200D100R2 |
NCP1200D100R2 | Rochester Electronics LLC | Check for Price | 0.25A SWITCHING CONTROLLER, 116kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | NCP1200AD100R2G vs NCP1200D100R2 |