Part Details for NCP115CMX180TBG by onsemi
Overview of NCP115CMX180TBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP115CMX180TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2938
|
Newark | Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP115CMX180TBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8V, XDFN, Active Discharge, Slower Vout Slew-Rate RoHS: Compliant Status: Obsolete Min Qty: 1 | 90758 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2250 |
|
RFQ |
Part Details for NCP115CMX180TBG
NCP115CMX180TBG CAD Models
NCP115CMX180TBG Part Data Attributes
|
NCP115CMX180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP115CMX180TBG
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8V, XDFN, Active Discharge, Slower Vout Slew-Rate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.56 V | |
Dropout Voltage1-Nom | 0.426 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.84 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.22% | |
Width | 1 mm |
Alternate Parts for NCP115CMX180TBG
This table gives cross-reference parts and alternative options found for NCP115CMX180TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP115CMX180TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1812A-018/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP115CMX180TBG vs MCP1812A-018/OT |
MCP1812AT-018/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP115CMX180TBG vs MCP1812AT-018/LT |
MCP1812AT-018/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP115CMX180TBG vs MCP1812AT-018/TT |
MCP1812A-018/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP115CMX180TBG vs MCP1812A-018/LT |
MCP1812A-018/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | NCP115CMX180TBG vs MCP1812A-018/HCA |