Part Details for NCP115CMX150TCG by onsemi
Overview of NCP115CMX150TCG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP115CMX150TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7211
|
Newark | Ldo, Fixed, 1.5V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Rohs Compliant: Yes |Onsemi NCP115CMX150TCG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1000 / $0.4060 | Buy Now |
DISTI #
NCP115CMX150TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 4XDFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5150 In Stock |
|
$0.0595 / $0.4700 | Buy Now |
DISTI #
NCP115CMX150TCG
|
Avnet Americas | LDO Regulator Pos 1.5V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP115CMX150TCG) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0570 | Buy Now |
DISTI #
863-NCP115CMX150TCG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R RoHS: Compliant | 5356 |
|
$0.0590 / $0.4600 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA, High PSRR RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0514 / $0.0584 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.5 V, XDFN, Active Discharge, Slower Vout Slew-Rate | 0 |
|
$0.0572 / $0.0648 | Buy Now |
|
Bristol Electronics | 28781 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1389 / $0.4630 | Buy Now | |
|
Rochester Electronics | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.5 V, XDFN, Active Discharge, Slower Vout Slew-Rate RoHS: Compliant Status: Active Min Qty: 1 | 72408 |
|
RFQ |
Part Details for NCP115CMX150TCG
NCP115CMX150TCG CAD Models
NCP115CMX150TCG Part Data Attributes
|
NCP115CMX150TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP115CMX150TCG
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.5 V, XDFN, Active Discharge, Slower Vout Slew-Rate, XDFN-4, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00525% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.54 V | |
Output Voltage1-Min | 1.46 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.66% | |
Width | 1 mm |
Alternate Parts for NCP115CMX150TCG
This table gives cross-reference parts and alternative options found for NCP115CMX150TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP115CMX150TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP115CMX150TBG | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.50V, Active Discharge, Slower Vout Slew-Rate, 5000-REEL | onsemi | NCP115CMX150TCG vs NCP115CMX150TBG |