-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8V, TSOP5, Active Discharge, Normal Vout Slew-Rate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4777
|
Newark | 300 Ma Cmos Low Dropout Regulator 1V8 Ad, Tsop5/ Reel |Onsemi NCP115ASN180T2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
NCP115ASN180T2GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 5TSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29048 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
NCP115ASN180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP115ASN180T2G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0351 | Buy Now |
DISTI #
863-NCP115ASN180T2G
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R RoHS: Compliant | 98081 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
V72:2272_22610137
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2644 |
|
$0.0516 / $0.3094 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA, High PSRR RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0454 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA, High PSRR RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0454 | Buy Now |
DISTI #
NCP115ASN180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP115ASN180T2G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0351 | Buy Now |
DISTI #
NCP115ASN180T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.3A, TSOP5, SMD Min Qty: 10 | 0 |
|
$0.0534 / $0.0839 | RFQ |
DISTI #
NCP115ASN180T2G
|
Avnet Silica | LDO Regulator Pos 1.8V 300mA 5-Pin TSOP T/R (Alt: NCP115ASN180T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP115ASN180T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP115ASN180T2G
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8V, TSOP5, Active Discharge, Normal Vout Slew-Rate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.58 V | |
Dropout Voltage1-Nom | 0.445 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.84 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.22% | |
Width | 1.5 mm |