Part Details for NCP115AMX330TBG by onsemi
Overview of NCP115AMX330TBG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP115AMX330TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2933
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP115AMX330TBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1070 | Buy Now |
DISTI #
488-NCP115AMX330TBGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11827 In Stock |
|
$0.0597 / $0.4700 | Buy Now |
DISTI #
NCP115AMX330TBG
|
Avnet Americas | LDO Regulator Positive 3.3V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP115AMX330TBG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0570 | Buy Now |
DISTI #
863-NCP115AMX330TBG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LOW DROPOUT REGULATOR 3V3 AD RoHS: Compliant | 9000 |
|
$0.0590 / $0.4600 | Buy Now |
|
Future Electronics | LDO Regulator - High PSRR 300 mA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0514 / $0.0575 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3V, XDFN, Active Discharge, Normal Vout Slew-Rate | 0 |
|
$0.0564 / $0.0648 | Buy Now |
|
Rochester Electronics | NCP115 - LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3V RoHS: Not Compliant Status: Active Min Qty: 1 | 3000 |
|
RFQ | |
DISTI #
NCP115AMX330TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.3A, XDFN4, SMD Min Qty: 5 | 705 |
|
$0.0790 / $0.1640 | Buy Now |
DISTI #
NCP115AMX330TBG
|
Avnet Silica | LDO Regulator Positive 3.3V 300mA 4-Pin XDFN T/R (Alt: NCP115AMX330TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP115AMX330TBG
|
EBV Elektronik | LDO Regulator Positive 3.3V 300mA 4-Pin XDFN T/R (Alt: NCP115AMX330TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP115AMX330TBG
NCP115AMX330TBG CAD Models
NCP115AMX330TBG Part Data Attributes
|
NCP115AMX330TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP115AMX330TBG
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3V, XDFN, Active Discharge, Normal Vout Slew-Rate, XDFN-4, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.215 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |