Part Details for NCP1126BP65G by onsemi
Overview of NCP1126BP65G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1126BP65G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4073
|
Newark | High Voltage Switching Regulator For Offline Smps/Tube |Onsemi NCP1126BP65G Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $1.1900 | Buy Now |
DISTI #
31AC0312
|
Newark | Ac/Dc Conv, Flyback, Dip-7, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7Pins, Power Rating:17W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1126BP65G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7310 / $1.6600 | Buy Now |
|
Rochester Electronics | NCP1126 - High Voltage Switching Regulator for Offline SMPS 6-Ohm, Auto-recovery RoHS: Compliant Status: Obsolete Min Qty: 1 | 16350 |
|
$0.9867 / $1.1600 | Buy Now |
DISTI #
NCP1126BP65G
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 8.5÷35V, DIP7 Min Qty: 1 | 0 |
|
$0.9400 / $1.4200 | RFQ |
DISTI #
NCP1126BP65G
|
Avnet Silica | Current Mode PWM Controller 7-Pin PDIP Tube (Alt: NCP1126BP65G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP1126BP65G
NCP1126BP65G CAD Models
NCP1126BP65G Part Data Attributes:
|
NCP1126BP65G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1126BP65G
onsemi
High Voltage Switching Regulator for Offline SMPS 6-Ohm, Auto-recovery, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 7) | |
Package Description | DIP-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed |