Part Details for NCP1126AP65G by onsemi
Overview of NCP1126AP65G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1126AP65G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1126AP65G
|
Avnet Americas | Current Mode PWM Controller 12V 7-Pin PDIP Tube - Rail/Tube (Alt: NCP1126AP65G) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | NCP1126 - HV SWITCHER FOR OFFLINE POWER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$0.5109 / $0.6010 | Buy Now |
Part Details for NCP1126AP65G
NCP1126AP65G CAD Models
NCP1126AP65G Part Data Attributes:
|
NCP1126AP65G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1126AP65G
onsemi
High Voltage Switching Regulator for Offline SMPS 6-Ohm, Latch, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 7) | |
Package Description | DIP, DIP7/8,.3 | |
Pin Count | 7 | |
Manufacturer Package Code | 626B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |