Part Details for NCP11185A130PG by onsemi
Overview of NCP11185A130PG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP11185A130PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6412
|
Newark | Ac/Dc Conv, Flyback, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP11185A130PG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$1.1500 / $2.9000 | Buy Now |
DISTI #
488-NCP11185A130PG-ND
|
DigiKey | ENHANCED STANDBY MODE 1.3 , 800 Min Qty: 3000 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2710 | Buy Now |
DISTI #
NCP11185A130PG
|
Avnet Americas | Current Mode PWM Controller 800V 85VAC to 265VAC Flyback 7-Pin PDIP Rail - Rail/Tube (Alt: NCP11185A130PG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$1.0745 | Buy Now |
DISTI #
863-NCP11185A130PG
|
Mouser Electronics | AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 130KHZ AND 13OHM MOSFET RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | Enhanced standby mode 1.3 , 800 V Switcher 130 kHz Switching frequency in PDIP-7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Tube | 3000Tube |
|
$1.2500 | Buy Now |
|
Future Electronics | Enhanced standby mode 1.3 , 800 V Switcher 130 kHz Switching frequency in PDIP-7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Enhanced standby mode 1.3 Ω, 800 V Switcher 130 kHz Switching frequency in PDIP-7 package | 0 |
|
$1.2000 / $3.2900 | Buy Now |
|
Rochester Electronics | NCP11185 - Enhanced standby mode, 800 V Switcher 130 kHz Switching frequency in PDIP-7 package RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
NCP11185A130PG
|
Avnet Silica | Current Mode PWM Controller 800V 85VAC to 265VAC Flyback 7-Pin PDIP Rail (Alt: NCP11185A130PG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP11185A130PG
NCP11185A130PG CAD Models
NCP11185A130PG Part Data Attributes
|
NCP11185A130PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP11185A130PG
onsemi
Enhanced standby mode 1.3 Ω, 800 V Switcher 130 kHz Switching frequency in PDIP-7 package, PDIP-7, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 | |
Package Description | DIP-8/7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |