-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, SOT-223 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1117STAT3G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6958
|
Newark | Ic, Voltage Regulator, Output Type:Adjustable, Input Voltage Min:3.5V, Input Voltage Max:20V, Fi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17955 |
|
$0.2750 / $0.7070 | Buy Now |
DISTI #
29X6179
|
Newark | Ldo Voltage Regulator Adjustable, 18.8V-1.25V, 1A, Sot-223, Output Type:Adjustable, Input Voltage ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3030 | Buy Now |
DISTI #
NCP1117STAT3GOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT-223 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51520 In Stock |
|
$0.2250 / $1.1700 | Buy Now |
DISTI #
NCP1117STAT3G
|
Avnet Americas | LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117STAT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel |
16000 |
|
$0.1446 / $0.1911 | Buy Now |
DISTI #
83Y6958
|
Avnet Americas | LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is no... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3790 / $0.7070 | Buy Now |
DISTI #
863-NCP1117STAT3G
|
Mouser Electronics | LDO Voltage Regulators 1.25-18.8V ADJ 1A Positive RoHS: Compliant | 49445 |
|
$0.2210 / $0.6800 | Buy Now |
DISTI #
E02:0323_00076338
|
Arrow Electronics | LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2447 | Europe - 108000 |
|
$0.1462 / $0.1864 | Buy Now |
DISTI #
70340560
|
RS | LDO Regulator Adj. 1.25-18V 1% 1A SOT223 | ON Semiconductor NCP1117STAT3G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | NCP1117 Series 1 A Adj. Output LDO Positive Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1330 / $0.1390 | Buy Now |
|
Future Electronics | NCP1117 Series 1 A Adj. Output LDO Positive Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1500 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117STAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117STAT3G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, SOT-223 4 LEAD, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.007 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCP1117STAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117STAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33269TG | onsemi | $0.5147 | LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | NCP1117STAT3G vs MC33269TG |
AZ1117H-ADJTRG1 | Diodes Incorporated | $0.3234 | Adjustable Positive LDO Regulator | NCP1117STAT3G vs AZ1117H-ADJTRG1 |
AZ1117CH-ADJTRG1 | Diodes Incorporated | $0.1638 | Adjustable Positive LDO Regulator, 1.25V Min, 12V Max, 1.3V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | NCP1117STAT3G vs AZ1117CH-ADJTRG1 |
NCV1117STAT3G | onsemi | $0.3367 | Linear Voltage Regulator, 1 A, High PSRR Vout: Adj, SOT-223 4 LEAD, 4000-REEL, Automotive Qualified | NCP1117STAT3G vs NCV1117STAT3G |
AZ1117H-ADJTRE1 | Diodes Incorporated | $0.1678 | Adjustable Positive LDO Regulator, 1.25V Min, 12V Max, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | NCP1117STAT3G vs AZ1117H-ADJTRE1 |