Part Details for NCP1117LPST25T3G by Fairchild Semiconductor Corporation
Overview of NCP1117LPST25T3G by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1117LPST25T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP1117LPST25T3G-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Min Qty: 1449 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
RFQ |