Part Details for NCP110AMX085TBG by onsemi
Overview of NCP110AMX085TBG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCP110AMX085TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4768
|
Newark | 200 Ma, Low Vin, Low Noise And High Psrr Ldo, Ad 0V85/ Reel Rohs Compliant: Yes |Onsemi NCP110AMX085TBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1540 | Buy Now |
DISTI #
488-NCP110AMX085TBGCT-ND
|
DigiKey | IC REG LINEAR 0.85V 200MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4747 In Stock |
|
$0.1330 / $0.4700 | Buy Now |
DISTI #
NCP110AMX085TBG
|
Avnet Americas | LDO Regulator Positive 0.85V 200mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP110AMX085TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1351 / $0.1447 | Buy Now |
DISTI #
863-NCP110AMX085TBG
|
Mouser Electronics | LDO Voltage Regulators 200 MA LOW VIN LOW NOIS RoHS: Compliant | 5000 |
|
$0.1320 / $0.4700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.85V, Active Discharge | 0 |
|
$0.1274 / $0.1400 | Buy Now |
DISTI #
NCP110AMX085TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 0.85V, 200mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.1820 / $0.4300 | RFQ |
DISTI #
NCP110AMX085TBG
|
Avnet Silica | LDO Regulator Positive 0.85V 200mA 4-Pin XDFN T/R (Alt: NCP110AMX085TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP110AMX085TBG
|
EBV Elektronik | LDO Regulator Positive 0.85V 200mA 4-Pin XDFN T/R (Alt: NCP110AMX085TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP110AMX085TBG
NCP110AMX085TBG CAD Models
NCP110AMX085TBG Part Data Attributes
|
NCP110AMX085TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP110AMX085TBG
onsemi
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.85V, Active Discharge, XDFN-4, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.35 V | |
JESD-30 Code | S-XDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.0016915% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 0.8755 V | |
Output Voltage1-Min | 0.8245 V | |
Output Voltage1-Nom | 0.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HXSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |