-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.8V, Active Discharge, WLCSP-4, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP110AFCT080T2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4763
|
Newark | Wlcsp-4 Ncp110 Ad 0V8/ Reel Rohs Compliant: Yes |Onsemi NCP110AFCT080T2G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0810 | Buy Now |
DISTI #
84AC7198
|
Newark | Ldo, Fixed, 0.8V, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.1V, Input Voltage... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4200 | Buy Now |
DISTI #
NCP110AFCT080T2GOSCT-ND
|
DigiKey | IC REG LINEAR 0.8V 200MA 4-WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0767 / $0.5600 | Buy Now |
DISTI #
NCP110AFCT080T2G
|
Avnet Americas | LDO Regulator Pos 800V 200mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP110AFCT080T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 360000 Factory Stock |
|
$0.0755 / $0.0829 | Buy Now |
DISTI #
863-NCP110AFCT080T2G
|
Mouser Electronics | LDO Voltage Regulators JCAP NCP110 AD 0V8 RoHS: Compliant | 3604 |
|
$0.0760 / $0.4800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.8V, Active Discharge RoHS: Compliant | 0 |
|
$0.0735 / $0.0808 | Buy Now |
DISTI #
87650760
|
Verical | LDO Regulator Pos 0.8V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 360000 |
|
$0.0772 | Buy Now |
DISTI #
86001021
|
Verical | LDO Regulator Pos 0.8V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 4138 Package Multiple: 1 Date Code: 2201 | Americas - 360000 |
|
$0.0906 | Buy Now |
DISTI #
86001888
|
Verical | LDO Regulator Pos 0.8V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 4138 Package Multiple: 1 Date Code: 1801 | Americas - 20000 |
|
$0.0906 | Buy Now |
|
Rochester Electronics | LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.8V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 380000 |
|
$0.0725 / $0.0853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP110AFCT080T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP110AFCT080T2G
onsemi
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.8V, Active Discharge, WLCSP-4, 10000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-4 | |
Manufacturer Package Code | 567VS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.3 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Load Regulation-Max | 0.001592% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 0.824 V | |
Output Voltage1-Min | 0.776 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.64 mm |