-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.6V, Active Discharge, WLCSP-4, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7197
|
Newark | Ldo, Fixed, 0.6V, 0.2A, Wlcsp-4, Output Type:Fixed, Input Voltage Min:1.1V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:600Mv, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |Onsemi NCP110AFCT060T2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4556 |
|
$0.1430 / $0.4770 | Buy Now |
DISTI #
NCP110AFCT060T2GOSCT-ND
|
DigiKey | IC REG LINEAR 0.6V 200MA 4WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4360 In Stock |
|
$0.0966 / $0.4400 | Buy Now |
DISTI #
NCP110AFCT060T2G
|
Avnet Americas | LDO Regulator Pos 600V 200mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP110AFCT060T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1017 | Buy Now |
DISTI #
863-NCP110AFCT060T2G
|
Mouser Electronics | LDO Voltage Regulators JCAP NCP110 AD 0V6 RoHS: Compliant | 3223 |
|
$0.0930 / $0.4400 | Buy Now |
|
Future Electronics | Linear Regulator, Low VIN,Low Noise and High PSRR,200 mA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1010 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.6V, Active Discharge | 0 |
|
$0.0896 / $0.1011 | Buy Now |
|
Rochester Electronics | LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.6V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 365000 |
|
RFQ | |
DISTI #
NCP110AFCT060T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 0.6V, 200mA, WLCSP4, SMD Min Qty: 1 | 0 |
|
$0.1200 / $0.4060 | RFQ |
DISTI #
NCP110AFCT060T2G
|
Avnet Silica | LDO Regulator Pos 600V 200mA 4-Pin WLCSP T/R (Alt: NCP110AFCT060T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP110AFCT060T2G
|
EBV Elektronik | LDO Regulator Pos 600V 200mA 4-Pin WLCSP T/R (Alt: NCP110AFCT060T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP110AFCT060T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP110AFCT060T2G
onsemi
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.6V, Active Discharge, WLCSP-4, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-4 | |
Manufacturer Package Code | 567VS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Load Regulation-Max | 0.001194% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 0.618 V | |
Output Voltage1-Min | 0.582 V | |
Output Voltage1-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.64 mm |