Part Details for NCP1076AAP065G by onsemi
Overview of NCP1076AAP065G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1076AAP065G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0295
|
Newark | Enhanced Off-Line Switcher With Extended Protections And Power Capability/ Tube |Onsemi NCP1076AAP065G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.3300 | Buy Now |
DISTI #
2156-NCP1076AAP065G-OS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 250 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
9643 In Stock |
|
$0.9600 | Buy Now |
DISTI #
NCP1076AAP065GOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 250 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$1.1747 | Buy Now |
DISTI #
NCP1076AAP065G
|
Avnet Americas | ENHANCED OFF-LINE SWITCHE - Rail/Tube (Alt: NCP1076AAP065G) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.8906 / $0.9969 | Buy Now |
DISTI #
863-NCP1076AAP065G
|
Mouser Electronics | AC/DC Converters ENHANCED OFF-LINE SWITCHE RoHS: Compliant | 24 |
|
$0.9080 / $1.9700 | Buy Now |
|
Onlinecomponents.com |
339 Partner Stock |
|
$0.7240 / $2.1900 | Buy Now | |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 71KHZ SWITCHING FREQ-MAX, MOS, PDIP7 | 50 |
|
$1.2400 / $1.5500 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 71KHZ SWITCHING FREQ-MAX, MOS, PDIP7 | 360 |
|
$1.1470 / $2.4800 | Buy Now |
|
Rochester Electronics | Enhanced Off-Line Switche RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9643 |
|
$0.8238 / $0.9692 | Buy Now |
Part Details for NCP1076AAP065G
NCP1076AAP065G CAD Models
NCP1076AAP065G Part Data Attributes:
|
NCP1076AAP065G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1076AAP065G
onsemi
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8/7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 71 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |