Part Details for NCP1072P065G by onsemi
Overview of NCP1072P065G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1072P065G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8737
|
Newark | Ac-Dc Converter, 250Ma, Dip-7, Input Voltage Ac Min:100V, Input Voltage Ac Max:250V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7Pins, Power Rating:19W, Topology:Flyback, Operating Temperature Min:-, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi NCP1072P065G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK7972
|
Newark | Ac/Dc Converter, 0.25A, 65Khz, 7Dip |Onsemi NCP1072P065G Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $0.8600 | Buy Now |
DISTI #
NCP1072P065GOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 2 Weeks Container: Tube |
406 In Stock |
|
$0.8202 / $1.4200 | Buy Now |
DISTI #
NCP1072P065G
|
Avnet Americas | Current Mode PWM Controller 250mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1072P065G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8050 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
70297175
|
RS | Switcher, SMPS, High Voltage, Vcc 10 V, Vdss 700 V, Ipeak 250 mA, PDIP-7 | ON Semiconductor NCP1072P065G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | 448 |
|
$0.8900 / $2.2250 | Buy Now | |
|
Rochester Electronics | Switching Controller, Current-mode, 71kHz Switching Freq-Max, PDIP7 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2518 |
|
$0.5563 / $0.6545 | Buy Now |
DISTI #
NCP1072P065G
|
Avnet Americas | Current Mode PWM Controller 250mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1072P065G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8050 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
|
Flip Electronics | Stock, ship today | 8050 |
|
$0.3800 | RFQ |
Part Details for NCP1072P065G
NCP1072P065G CAD Models
NCP1072P065G Part Data Attributes:
|
NCP1072P065G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1072P065G
onsemi
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 6) | |
Package Description | DIP-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |