Part Details for NCP1055ST44T3G by onsemi
Results Overview of NCP1055ST44T3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1055ST44T3G Information
NCP1055ST44T3G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1055ST44T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1055ST44T3G
|
EBV Elektronik | Monolithic High Voltage Gated Oscillator Power Switching Regulator 4Pin3Tab SOT223 TR (Alt: NCP1055S... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP1055ST44T3G
NCP1055ST44T3G CAD Models
NCP1055ST44T3G Part Data Attributes
|
NCP1055ST44T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1055ST44T3G
onsemi
Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for NCP1055ST44T3G
This table gives cross-reference parts and alternative options found for NCP1055ST44T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1055ST44T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1055ST44T3 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1055ST44T3G vs NCP1055ST44T3 |
NCP1055ST100T3 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1055ST44T3G vs NCP1055ST100T3 |
NCP1055P100G | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | NCP1055ST44T3G vs NCP1055P100G |
NCP1055P44G | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | NCP1055ST44T3G vs NCP1055P44G |
NCP1055P136 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1055ST44T3G vs NCP1055P136 |
NCP1055ST100T3 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1055ST44T3G vs NCP1055ST100T3 |
NCP1055P136G | onsemi | Check for Price | Monolithic High Voltage Gated Oscillator Power Switching Regulator, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE | NCP1055ST44T3G vs NCP1055P136G |
NCP1055P100G | onsemi | Check for Price | Monolithic High Voltage Gated Oscillator Power Switching Regulator, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE | NCP1055ST44T3G vs NCP1055P100G |
NCP1055P100 | onsemi | Check for Price | IC 2 A SWITCHING REGULATOR, 113 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | NCP1055ST44T3G vs NCP1055P100 |
NCP1055P44 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1055ST44T3G vs NCP1055P44 |