Part Details for NCP1050ST136T3G by onsemi
Overview of NCP1050ST136T3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1050ST136T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1050ST136T3G
|
Avnet Americas | Monolithic High Voltage Gated Oscillator Power Switching Regulator 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1050ST136T3G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.4318 / $0.4624 | Buy Now |
|
Rochester Electronics | NCP1050 - Switching Regulator, Voltage-mode, 2A, 154kHz Switching Freq-Max, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.5664 / $0.6663 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
RFQ |
Part Details for NCP1050ST136T3G
NCP1050ST136T3G CAD Models
NCP1050ST136T3G Part Data Attributes
|
NCP1050ST136T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1050ST136T3G
onsemi
Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 154 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for NCP1050ST136T3G
This table gives cross-reference parts and alternative options found for NCP1050ST136T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1050ST136T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1050ST136T3 | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 154 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3G vs NCP1050ST136T3 |
NCP1050ST44T3 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3G vs NCP1050ST44T3 |
NCP1050P136 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1050ST136T3G vs NCP1050P136 |
NCP1050ST100T3 | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 113 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3G vs NCP1050ST100T3 |
NCP1050P044 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8 | NCP1050ST136T3G vs NCP1050P044 |
NCP1050P100 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1050ST136T3G vs NCP1050P100 |
NCP1050P136G | onsemi | Check for Price | Monolithic High Voltage Gated Oscillator Power Switching Regulator, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE | NCP1050ST136T3G vs NCP1050P136G |
NCP1050P44 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1050ST136T3G vs NCP1050P44 |
NCP1050P44 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1050ST136T3G vs NCP1050P44 |
NCP1050ST44T3 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3G vs NCP1050ST44T3 |