Part Details for NCP1050ST136T3 by onsemi
Results Overview of NCP1050ST136T3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1050ST136T3 Information
NCP1050ST136T3 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1050ST136T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2A, 154kHz Switching Freq-Max, PDSO4 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47967 |
|
$0.2578 / $0.3033 | Buy Now |
Part Details for NCP1050ST136T3
NCP1050ST136T3 CAD Models
NCP1050ST136T3 Part Data Attributes
|
NCP1050ST136T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1050ST136T3
onsemi
IC 2 A SWITCHING REGULATOR, 154 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN, Switching Regulator or Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261 | |
Package Description | PLASTIC, TO-261, SOT-223, 4PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 154 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for NCP1050ST136T3
This table gives cross-reference parts and alternative options found for NCP1050ST136T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1050ST136T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1050ST100T3 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3 vs NCP1050ST100T3 |
NCP1050ST44T3 | onsemi | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3 vs NCP1050ST44T3 |
NCP1050ST44T3G | onsemi | Check for Price | Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL | NCP1050ST136T3 vs NCP1050ST44T3G |
NCP1050ST100T3 | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 113 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3 vs NCP1050ST100T3 |
NCP1050P136 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1050ST136T3 vs NCP1050P136 |
NCP1050ST100T3G | onsemi | Check for Price | Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL | NCP1050ST136T3 vs NCP1050ST100T3G |
NCP1050P44G | onsemi | Check for Price | Monolithic High Voltage Gated Oscillator Power Switching Regulator, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE | NCP1050ST136T3 vs NCP1050P44G |
NCP1050ST44T3 | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | NCP1050ST136T3 vs NCP1050ST44T3 |
NCP1050P136 | onsemi | Check for Price | IC 2 A SWITCHING REGULATOR, 154 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | NCP1050ST136T3 vs NCP1050P136 |