Part Details for NCP1050P100G by onsemi
Overview of NCP1050P100G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1050P100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7945
|
Newark | Ncp1050P100G, Shift Registers |Onsemi NCP1050P100G Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 / $0.7920 | Buy Now |
|
Rochester Electronics | NCP1050 - Switching Regulator, Voltage-mode, 2A, 113kHz Switching Freq-Max, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3152 |
|
$0.5125 / $0.6029 | Buy Now |
DISTI #
4194771
|
Farnell | NCP1050P100G, SHIFT REGISTERS RoHS: Compliant Min Qty: 650 Lead time: 3 Weeks, 1 Days Container: Each | 3152 |
|
$0.9098 | Buy Now |
Part Details for NCP1050P100G
NCP1050P100G CAD Models
NCP1050P100G Part Data Attributes:
|
NCP1050P100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1050P100G
onsemi
Monolithic High Voltage Gated Oscillator Power Switching Regulator, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 6) | |
Package Description | DIP-8 | |
Pin Count | 7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 113 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1050P100G
This table gives cross-reference parts and alternative options found for NCP1050P100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1050P100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1050P100 | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1050P100G vs NCP1050P100 |
NCP1050P100 | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1050P100G vs NCP1050P100 |