Part Details for NCP1013AP065 by Rochester Electronics LLC
Overview of NCP1013AP065 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1013AP065
NCP1013AP065 CAD Models
NCP1013AP065 Part Data Attributes
|
NCP1013AP065
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP1013AP065
Rochester Electronics LLC
1A SWITCHING REGULATOR, 71kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 71 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for NCP1013AP065
This table gives cross-reference parts and alternative options found for NCP1013AP065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1013AP065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1013AP065G | High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE | onsemi | NCP1013AP065 vs NCP1013AP065G |
NCP1013AP065 | 1A SWITCHING REGULATOR, 71kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | onsemi | NCP1013AP065 vs NCP1013AP065 |