Part Details for NCP1010AP130G by onsemi
Results Overview of NCP1010AP130G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1010AP130G Information
NCP1010AP130G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1010AP130G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1010AP130G
|
Avnet Americas | Current Mode PWM Controller 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1010AP130G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
11600 Partner Stock |
|
RFQ | |
DISTI #
86003169
|
Verical | Self-Supplied Monolithic AC to DC Switch RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$0.4881 / $0.5169 | Buy Now |
DISTI #
86002295
|
Verical | Self-Supplied Monolithic AC to DC Switch RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 0601 | Americas - 1960 |
|
$0.4881 / $0.5169 | Buy Now |
DISTI #
86012349
|
Verical | Self-Supplied Monolithic AC to DC Switch RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1501 | Americas - 1045 |
|
$0.4881 / $0.5169 | Buy Now |
DISTI #
86002209
|
Verical | Self-Supplied Monolithic AC to DC Switch RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1101 | Americas - 994 |
|
$0.4881 / $0.5169 | Buy Now |
DISTI #
86013311
|
Verical | Self-Supplied Monolithic AC to DC Switch RoHS: Compliant Min Qty: 726 Package Multiple: 1 Date Code: 1001 | Americas - 979 |
|
$0.4881 / $0.5169 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 0.55A, 143kHz Switching Freq-Max, PDIP7 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6978 |
|
$0.3905 / $0.4594 | Buy Now |
DISTI #
NCP1010AP130G
|
Avnet Silica | Current Mode PWM Controller 7Pin PDIP Rail (Alt: NCP1010AP130G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11600 |
|
RFQ |
Part Details for NCP1010AP130G
NCP1010AP130G CAD Models
NCP1010AP130G Part Data Attributes
|
NCP1010AP130G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1010AP130G
onsemi
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 6) | |
Pin Count | 7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 143 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1010AP130G
This table gives cross-reference parts and alternative options found for NCP1010AP130G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1010AP130G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1010AP130 | onsemi | Check for Price | 0.55A SWITCHING REGULATOR, 143kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | NCP1010AP130G vs NCP1010AP130 |