Part Details for NCP1002PG by onsemi
Overview of NCP1002PG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1002PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124432
|
Verical | AC to DC Switching Converter Off-Line Switcher 90kHz to 110kHz Rail 8-Pin PDIP RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.7828 / $0.8656 | Buy Now |
DISTI #
86131266
|
Verical | AC to DC Switching Converter Off-Line Switcher 90kHz to 110kHz Rail 8-Pin PDIP RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 0401 | Americas - 933 |
|
$0.7828 / $0.8656 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2168 |
|
$0.6262 / $0.7367 | Buy Now |
Part Details for NCP1002PG
NCP1002PG CAD Models
NCP1002PG Part Data Attributes
|
NCP1002PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1002PG
onsemi
IC 2 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 7.9 V | |
Input Voltage-Nom | 8.6 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1002PG
This table gives cross-reference parts and alternative options found for NCP1002PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1002PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1002P | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1002PG vs NCP1002P |