Part Details for NCP03XH103J05RD by Murata Manufacturing Co Ltd
Overview of NCP03XH103J05RD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for NCP03XH103J05RD
NCP03XH103J05RD CAD Models
NCP03XH103J05RD Part Data Attributes:
|
NCP03XH103J05RD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP03XH103J05RD
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |