Part Details for NCP03WL104J05RL by Murata Manufacturing Co Ltd
Overview of NCP03WL104J05RL by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP03WL104J05RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP03WL104J05RL-ND
|
DigiKey | THERM NTC 100KOHM 4485K 0201 Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0435 | Buy Now |
DISTI #
NCP03WL104J05RL
|
Avnet Americas | Thermistor NTC 100KOhm 5% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NCP03WL104J05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
81-NCP03WL104J05RL
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.0400 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0385 | Buy Now |
DISTI #
NCP03WL104J05RL
|
Avnet Americas | Thermistor NTC 100KOhm 5% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NCP03WL104J05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
NCP03WL104J05RL
|
TME | NTC thermistor, 100kΩ, SMD, 0201, 4485K, ±5% Min Qty: 15000 | 0 |
|
$0.0231 | RFQ |
|
Symmetry Electronics | 1k Ohm 5%, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0560 | Buy Now |
Part Details for NCP03WL104J05RL
NCP03WL104J05RL CAD Models
NCP03WL104J05RL Part Data Attributes:
|
NCP03WL104J05RL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP03WL104J05RL
Murata Manufacturing Co Ltd
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4485 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |