-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC5820WU-TL-H | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, /Embossed Tape | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
2SC5820WU-TL-E | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1591-1-ND
|
DigiKey | NB-IOT CERAMIC PATCH ANTENNA FOR Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1578 In Stock |
|
$3.2900 / $4.5800 | Buy Now |
DISTI #
NCP.5820
|
Avnet Americas | Patch Antenna 862MHz/894MHz/960MHz -0.3dBi/1.1dBi/1.7dBi 50 Ohm SMD T/R - Tape and Reel (Alt: NCP.5820) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-NCP5820
|
Mouser Electronics | Antennas NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 RoHS: Compliant | 505 |
|
$3.2200 / $4.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 RoHS: Compliant |
675 In Stock |
|
$3.2400 / $5.0300 | Buy Now |
DISTI #
66773399
|
Verical | Antenna Ceramic -3.5dBi Gain 862MHz/894MHz/960MHz Automotive 7-Pin CSMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2206 | Americas - 675 |
|
$4.3972 / $6.3671 | Buy Now |
DISTI #
NCP.5820
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 700 | 0 |
|
$2.9600 | Buy Now |
DISTI #
000000000007168610
|
Sager | NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 Min Qty: 700 | 0 |
|
$2.8900 | Buy Now |
DISTI #
NCP.5820
|
EBV Elektronik | Patch Antenna 862MHz/894MHz/960MHz -0.3dBi/1.1dBi/1.7dBi 50 Ohm SMD T/R (Alt: NCP.5820) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 RoHS: Compliant |
675 In Stock |
|
$3.2400 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy