Part Details for NCP-3200-48 by Mean Well
Overview of NCP-3200-48 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for NCP-3200-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-NCP-3200-48
|
Mouser Electronics | Rack Mount Power Supplies 3216W 48V 67A PMBus Switching Power Supply and Battery Charger RoHS: Compliant | 5 |
|
$593.5400 / $674.0300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$758.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$610.3900 / $711.9300 | Buy Now |
DISTI #
77680213
|
Verical | AC/DC Power Supply Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$823.2143 | Buy Now |
DISTI #
NCP-3200-48
|
TME | Power supply: switching, for building in, 3216W, 48VDC, 67A, OUT: 1 Min Qty: 1 | 1 |
|
$581.0000 / $641.0000 | Buy Now |
DISTI #
000000000007202405
|
Sager | Rack Mount Power Supplies 3216W 48V 67A PMBus Switching Power Supply and Battery Charger Min Qty: 1 | 0 |
|
$593.0000 / $671.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$610.3900 / $711.9300 | Buy Now |
|
Neutron USA | Rack Mount Power Supplies 3216W 48V 67A PMBus Switching Power Supply and Battery Charger | 5 |
|
$1,545.0400 | Buy Now |
Part Details for NCP-3200-48
NCP-3200-48 CAD Models
NCP-3200-48 Part Data Attributes
|
NCP-3200-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NCP-3200-48
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |