Part Details for NCO-6207 by Quest Technology International Inc
Overview of NCO-6207 by Quest Technology International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45102SI-33Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM | |
HSP45102SC-40Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM | |
HSP45102SC-33Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM |
Price & Stock for NCO-6207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Cord Set 2.133m 6 POS Telephone/Telecom to 6 POS Telephone/Telecom F-F RoHS: Compliant |
10 In Stock |
|
$0.8260 / $4.1300 | Buy Now |
|
Master Electronics | Cable Assembly Cord Set 2.133m 6 POS Telephone/Telecom to 6 POS Telephone/Telecom F-F RoHS: Compliant |
10 In Stock |
|
$0.8260 / $4.1300 | Buy Now |