Part Details for NCN7200MTTWG by onsemi
Overview of NCN7200MTTWG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NCN7200MTTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7901
|
Newark | Each |Onsemi NCN7200MTTWG Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 7 Func, 2 Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 92499 |
|
$0.4351 / $0.5119 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2600 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for NCN7200MTTWG
NCN7200MTTWG CAD Models
NCN7200MTTWG Part Data Attributes:
|
NCN7200MTTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN7200MTTWG
onsemi
Data Switch, Gigabit Ethernet LAN, with 2:1 Mux/ DeMux and Power-down Feature, WQFN42, 3.5x9, 0.5P, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN42, 3.5x9, 0.5P | |
Package Description | 3.50 X 9 MM, 0.50 MM PITCH, LEAD FREE, WQFN-42 | |
Pin Count | 42 | |
Manufacturer Package Code | 510AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 7 | |
Number of Terminals | 42 | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |