-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Feature HART Modem, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1416
|
Newark | Full Feature Hart Modem/ Reel |Onsemi NCN5192MNRG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.7200 | Buy Now |
DISTI #
488-NCN5192MNRGCT-ND
|
DigiKey | IC HART MODEM CMOS SGL 32QFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1200 | Buy Now |
DISTI #
NCN5192MNRG
|
Avnet Americas | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NCN5192MNRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$2.4254 / $2.7150 | Buy Now |
DISTI #
863-NCN5192MNRG
|
Mouser Electronics | Interface - Specialized FULL FEATURE HART MODEM RoHS: Compliant | 0 |
|
$3.0700 / $4.9700 | Order Now |
DISTI #
NCN5192MNRG
|
Avnet Americas | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NCN5192MNRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$2.4254 / $2.7150 | Buy Now |
DISTI #
NCN5192MNRG
|
Avnet Asia | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R (Alt: NCN5192MNRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days | 0 |
|
$2.1294 / $2.3816 | Buy Now |
DISTI #
NCN5192MNRG
|
Avnet Silica | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R (Alt: NCN5192MNRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC HART MODEM CMOS SGL 32QFN / Modem HART 32-QFN (5x5) | 14400 |
|
RFQ | |
DISTI #
NCN5192MNRG
|
EBV Elektronik | Modem Chip Hart Single 1.2Kbps 32-Pin QFN EP T/R (Alt: NCN5192MNRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3612813
|
Farnell | FULL FEATURE HART MODEM RoHS: Compliant Min Qty: 5000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$2.4045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCN5192MNRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN5192MNRG
onsemi
Full Feature HART Modem, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | NQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.0006 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |